VLS-HBU Series Power Inductors
TDK’s VLS-HBU series power inductors are used for power circuit applications for LCD, LED, and OLED driver applications
TDK's VLS-HBU series power inductors are magnetically shielded, wire-wound inductors with a metallic magnetic core material. The core material of the VLS-HBU series has been improved, resulting in a higher rated current specification than previous VLS series. This series achieves high withstanding voltage (40 V) due to the insulating technology of its metallic core material. VLS-HBU inductors are designed for use in power circuit applications, including LCD LED backlight, LCD panel, OLED panel, and LCD driver applications.
- Magnetically shielded, wire-wound, metallic magnetic core material
- Larger current is achieved by utilizing metallic magnetic material
- Operating temperature: -40°C to +105°C
- High withstand voltage (40 V) is achieved by insulating technology of metallic materials
- Storage temperature (after the circuit board is mounted): -40°C to +105°C
- LCD LED Backlight
- LCD Panel
- OLED Panel
- LCD Driver
VLS-HBU Series
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Shielding | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VLS252012HBU-4R7M | FIXED IND 4.7UH 1.36A 295 MOHM | 1.36 A | Shielded | 295mOhm Max | 22804 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252012HBU-150M | FIXED IND 15UH 700MA 1.2 OHM SMD | 700 mA | Shielded | 1.2Ohm Max | 2991 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252010HBU-100M | FIXED IND 10UH 680MA 696 MOHM | 680 mA | Shielded | 696mOhm Max | 4093 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252012HBU-6R8M | FIXED IND 6.8UH 970MA 440 MOHM | 970 mA | Shielded | 440mOhm Max | 3622 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252010HBU-6R8M | FIXED IND 6.8UH 720MA 540 MOHM | 720 mA | Shielded | 540mOhm Max | 2783 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252010HBU-4R7M | FIXED IND 4.7UH 1.01A 329 MOHM | 1.01 A | Shielded | 329mOhm Max | 1990 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252012HBU-3R3M | FIXED IND 3.3UH 1.6A 216 MOHM | 1.6 A | Shielded | 216mOhm Max | 1687 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252010HBU-150M | FIXED IND 15UH 580MA 1.344 OHM | 580 mA | Shielded | 1.344Ohm Max | 1622 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252010HBU-220M | FIXED IND 22UH 470MA 2.004 OHM | 470 mA | Shielded | 2.004Ohm Max | 1430 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252010HBU-3R3M | FIXED IND 3.3UH 1.24A 270 MOHM | 1.24 A | Shielded | 270mOhm Max | 1824 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252012HBU-100M | FIXED IND 10UH 800MA 672 MOHM | 800 mA | Shielded | 672mOhm Max | 374 - Immediate | $0.30 | View Details |
![]() | ![]() | VLS252012HBU-220M | FIXED IND 22UH 580MA 1.68 OHM | 580 mA | Shielded | 1.68Ohm Max | 209 - Immediate | $0.30 | View Details |